3.3 µH Shielded Molded Inductor 5 A 30mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 5 A 30mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74437346033

DigiKey Part Number
732-3374-2-ND - Tape & Reel (TR)
732-3374-1-ND - Cut Tape (CT)
732-3374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437346033
Description
FIXED IND 3.3UH 5A 30 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 30mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437346033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.6A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,039
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.68000£1.68
10£1.64800£16.48
50£1.52120£76.06
100£1.39410£139.41
500£1.33126£665.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.99513£995.13
2,000£0.88025£1,760.50
Manufacturers Standard Package
Unit Price without VAT:£1.68000
Unit Price with VAT:£2.01600