



74437368220 | |
|---|---|
DigiKey Part Number | 732-11457-2-ND - Tape & Reel (TR) 732-11457-1-ND - Cut Tape (CT) 732-11457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437368220 |
Description | FIXED IND 22UH 3.5A 74 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.5 A 74mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437368220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.88100 | £18.81 |
| 50 | £1.73580 | £86.79 |
| 100 | £1.59150 | £159.15 |
| 250 | £1.51900 | £379.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.45822 | £729.11 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |


