STRADA Whisper DPO Connectors
TE Connectivity offers their direct plug orthogonal (DPO) connectors
TE Connectivity (TE) introduces its STRADA Whisper direct plug orthogonal (DPO) connectors, which help designers eliminate midplane connectivity, reduce costs and improve airflow in switches, servers, base stations, and other types of communications equipment. STRADA Whisper DPO connectors are an extension of TE's STRADA Whisper backplane connector family. Developed for high-performing, high-bandwidth systems, the STRADA Whisper family employs a revolutionary design that transfers data at blinding speeds of 25 Gbps and offers unparalleled scalability, up to 56 Gbps (PAM4 and NRZ), allowing engineers to achieve efficient future system upgrades without costly backplane or midplane redesigns.
- Proven 56 Gbps connector
- Simple upgrade path
- Industry leading crosstalk performance
- Robust signal pins and ground shields
- Best-in-class EMI performance
- Flexible design options to support most architectures
- 1.5 mm, un-mated electrical performance
- Skew-less design without cancellation tricks
- Servers and storage
- Switches
- Routers
- Optical transport
- Wireless infrastructures
STRADA Whisper DPO connectors
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2298081-1 | CONN PLUG DUAL BEAM 64P EDGE MNT | 64 | 4 - Immediate | $59.94 | View Details |
![]() | ![]() | 2287288-1 | CONN RCPT DUAL BEAM 64P EDGE MNT | 64 | 0 - Immediate | $27.48 | View Details |
![]() | ![]() | 2287841-1 | CONN PLUG DUAL BEAM 128P EDGE MT | 128 | 0 - Immediate | $77.40 | View Details |
![]() | ![]() | 2274730-1 | CONN RCPT DUAL BEAM 128P EDGE MT | 128 | 0 - Immediate | $65.72 | View Details |
![]() | ![]() | 2274518-1 | CONN HDR DUAL BEAM 144P EDGE MT | 144 | 0 - Immediate | $67.22 | View Details |
![]() | ![]() | 2198174-1 | CONN RCPT DUAL BEAM 144P EDGE MT | 144 | 39 - Immediate | $105.00 | View Details |