


2287288-1 | |
|---|---|
DigiKey Part Number | A124192-ND |
Manufacturer | |
Manufacturer Product Number | 2287288-1 |
Description | CONN RCPT DUAL BEAM 64P EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2287288-1 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Contact Layout, Typical 32 Differential Pairs |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness Flash |
Connector Style Dual Beam, Center | Color Black |
Number of Positions 64 | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.154" (3.90mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £27.48000 | £2,638.08 |
| Unit Price without VAT: | £27.48000 |
|---|---|
| Unit Price with VAT: | £32.97600 |

