


2274730-1 | |
|---|---|
DigiKey Part Number | A124194-ND |
Manufacturer | |
Manufacturer Product Number | 2274730-1 |
Description | CONN RCPT DUAL BEAM 128P EDGE MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2274730-1 Models |
Category | Pitch 0.154" (3.90mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 8 |
Series | Number of Columns 8 |
Packaging Tube | Mounting Type Board Edge, Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane, Orthogonal | Color Black |
Connector Type Receptacle, Female Sockets and Blade Sockets | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 128 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.51000 | £65.51 |
| 13 | £54.66846 | £710.69 |
| 26 | £52.06115 | £1,353.59 |
| 52 | £49.57923 | £2,578.12 |
| 104 | £47.21587 | £4,910.45 |
| Unit Price without VAT: | £65.51000 |
|---|---|
| Unit Price with VAT: | £78.61200 |

