


2298081-1 | |
|---|---|
DigiKey Part Number | A124191-ND |
Manufacturer | |
Manufacturer Product Number | 2298081-1 |
Description | CONN PLUG DUAL BEAM 64P EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Plug, Male Pins and Blades Board Edge, Through Hole, Right Angle Dual Beam, Center |
Datasheet | Datasheet |
EDA/CAD Models | 2298081-1 Models |
Category | Number of Positions Loaded All |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.154" (3.90mm) |
Series | Number of Rows 8 |
Packaging Tube | Number of Columns 4 |
Part Status Active | Mounting Type Board Edge, Through Hole, Right Angle |
Connector Usage Backplane, Orthogonal | Termination Press-Fit |
Connector Type Plug, Male Pins and Blades | Current Rating (Amps) 0.5A |
Connector Style Dual Beam, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.94000 | £59.94 |
| 22 | £48.19409 | £1,060.27 |
| 44 | £45.89614 | £2,019.43 |
| 66 | £44.60333 | £2,943.82 |
| 110 | £43.02645 | £4,732.91 |
| Unit Price without VAT: | £59.94000 |
|---|---|
| Unit Price with VAT: | £71.92800 |

