VLBU Series Power Inductors
TDK’s wirewound ferrite inductors are designed for power circuits
TDK’s VLBU series inductors feature a wide inductance range with saturation current rating up to 120 A. VLBU series inductors are wirewound inductors with a ferrite core, designed for use in power circuits demanding very high currents at extremely low DCR. Typical applications for VLBU series inductors include data servers, VRMs, telecom base stations, as well as other computing and industrial applications.
- Wire wound inductor for power circuits
- Ferrite core
- Large current and low DCR are achieved through connecting wireless structure
- Accurate high temperature DC current sensing
- Operating temperature: -40°C to +125°C
- Storage temperature (after the circuit board is mounted): -40°C to +125°C
- Data servers
- VRMs
- Telecom base stations
- Data switch and routers
- Other data processing equipment
VLBU Series Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLBU1024660R12MF1 | FIXED IND 120NH 70A 0.23 MOHM | 0 - Immediate | $1.19 | View Details |
![]() | ![]() | VLBU6565100T-R10L | FIXED IND 100NH 70A 0.18 MOHM | 467 - Immediate | $1.33 | View Details |
![]() | ![]() | VLBU9664100LT-R10L | FIXED IND 100NH 75A 0.125 MOHM | 0 - Immediate | $1.44 | View Details |
![]() | ![]() | VLBU1007090T-R33L | FIXED IND 330NH 70A 0.18 MOHM | 838 - Immediate | $1.50 | View Details |
![]() | ![]() | VLBUC12060120R12LF3 | FIXED IND 120NH 70A 0.138 MOHM | 0 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R10LF4 | FIXED IND 100NH 70A 0.138 MOHM | 0 - Immediate | $2.36 | View Details |
![]() | ![]() | VLBU6565100T-R07L | FIXED IND 70NH 70A 0.17 MOHM SMD | 1798 - Immediate | $1.33 | View Details |
![]() | ![]() | VLBU6565100T-R15L | FIXED IND 150NH 70A 0.18 MOHM | 84 - Immediate | $1.33 | View Details |
![]() | ![]() | VLBU805080T-R10L | FIXED IND 100NH 65A 0.2 MOHM SMD | 0 - Immediate | $1.37 | View Details |
![]() | ![]() | VLBU9664100LT-R15L | FIXED IND 150NH 75A 0.138 MOHM | 4 - Immediate | $1.44 | View Details |