
VLBU6565100T-R07L | |
|---|---|
DigiKey Part Number | 445-VLBU6565100T-R07LTR-ND - Tape & Reel (TR) 445-VLBU6565100T-R07LCT-ND - Cut Tape (CT) 445-VLBU6565100T-R07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBU6565100T-R07L |
Description | FIXED IND 70NH 70A 0.17 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Wirewound Inductor 70 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLBU6565100T-R07L Models |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £1.09200 | £10.92 |
| 100 | £0.89820 | £89.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.78323 | £313.29 |
| 800 | £0.73858 | £590.86 |
| 1,200 | £0.71368 | £856.42 |
| 2,000 | £0.68353 | £1,367.06 |
| 2,800 | £0.66439 | £1,860.29 |
| 4,000 | £0.64471 | £2,578.84 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

