VLBUC Series Dual Coil Power Inductors
TDK's VLBUC series high-current power inductors are designed for use with trans-inductor voltage regulators (TLVR)
TLVR refers to a power circuit configuration that significantly improves the load response of voltage regulators in server applications. Due to its construction and low losses materials utilized, TDK’s VLBUC series of dual coil power inductors are specifically designed to provide a robust and efficient solution in the TLVR application. Its dimensions are 12.0 mm x 6.0 mm x 12.0 mm, with a narrow 6 mm width contributing to space saving in the VR14 server generation. The inductance of the primary coil ranges from 70 nH to 200 nH, with saturation currents ranging from 58 A to 155 A.
- Narrow-width inductor (6 mm) for multi-phase operation saving space in VR14 server generation designs
- Operating temperature range: -40°C to +125°C (including self-temperature rise)
- Dual coil power inductor
- High-efficiency core materials
- Withstanding voltage between coils is 100 VDC
- TLVR (Power circuit configuration significantly improves the load response of voltage regulators in server applications)
VLBUC Series Dual Coil Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLBUC12060120R15LF3 | FIXED IND 150NH 70A 0.138 MOHM | 391 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R20LF3 | FIXED IND 200NH 70A 0.138 MOHM | 293 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R12LF3 | FIXED IND 120NH 70A 0.138 MOHM | 0 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R07MF3 | FIXED IND 70NH 70A 0.138 MOHM | 0 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R17LF3 | FIXED IND 170NH 70A 0.138 MOHM | 590 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R10LF3 | FIXED IND 105NH 70A 0.138 MOHM | 0 - Immediate | $2.13 | View Details |
![]() | ![]() | VLBUC12060120R08MF3 | FIXED IND 75NH 70A 0.138 MOHM | 505 - Immediate | $2.19 | View Details |
![]() | ![]() | VLBUC12060120R09LF3 | FIXED IND 90NH 70A 0.138 MOHM | 520 - Immediate | $2.19 | View Details |