
VLBUC12060120R12LF3 | |
|---|---|
DigiKey Part Number | 445-VLBUC12060120R12LF3TR-ND - Tape & Reel (TR) 445-VLBUC12060120R12LF3CT-ND - Cut Tape (CT) 445-VLBUC12060120R12LF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLBUC12060120R12LF3 |
Description | FIXED IND 120NH 70A 0.138 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Wirewound Inductor 70 A 0.138mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 106A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.138mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.21000 | £2.21 |
| 10 | £1.82100 | £18.21 |
| 100 | £1.49770 | £149.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.33830 | £401.49 |
| 600 | £1.26207 | £757.24 |
| 900 | £1.21956 | £1,097.60 |
| 1,500 | £1.16809 | £1,752.14 |
| 2,100 | £1.13542 | £2,384.38 |
| 3,000 | £1.12185 | £3,365.55 |
| Unit Price without VAT: | £2.21000 |
|---|---|
| Unit Price with VAT: | £2.65200 |

