TSMxxxNB0x 40 V and 60 V N-Channel MOSFETs
Taiwan Semiconductor's MOSFETs are suitable for high ambient temperature applications
TSC's 40 V and 60 V N-Channel MOSFET families feature a junction temperature rated to 175°C suited for high-temperature environment applications. These devices offer logic or standard gate threshold voltage levels and a wide range of drain-source on-state resistance (RDS(ON)) levels for flexible and robust power switching designs. Gate-drain charge/gate-source charge (Qgd/Qgs) and the reverse recovery charge (Qrr) parameters have been optimized to improve figure of merit and reduce EMI, and offer higher surge current capability during cold load start-up and in-rush. The MOSFETs are packaged in a small form factor PDFN56 package for improved power density in application.
- +175°C operating junction temperature
- 100% Rg and UIS tested
- Low RDS(ON) to minimize conductive losses
- Low gate charge for fast power switching
- Logic level
- RoHS compliant and in accordance to WEEE 2002/96/EC
- Halogen-free
- Small PDFN56 package
- BLDC motor controls
- Battery power management
- DC-DC converters
- Secondary synchronous rectification
TSMxxxNB0x 40 V N-Channel MOSFETs
Image | Manufacturer Part Number | Description | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSM150NB04CR RLG | MOSFET N-CH 40V 10A/41A 8PDFN | 15mOhm @ 10A, 10V | 4V @ 250µA | 19 nC @ 10 V | 5000 - Immediate | $0.85 | View Details |
![]() | ![]() | TSM150NB04LCR RLG | MOSFET N-CH 40V 10A/41A 8PDFN | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | 5033 - Immediate | $0.85 | View Details |
![]() | ![]() | TSM110NB04LCR RLG | MOSFET N-CH 40V 12A/54A 8PDFN | 11mOhm @ 12A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | 19058 - Immediate | $0.45 | View Details |
![]() | ![]() | TSM110NB04CR RLG | MOSFET N-CH 40V 12A/54A 8PDFN | 11mOhm @ 12A, 10V | 4V @ 250µA | 23 nC @ 10 V | 7390 - Immediate | $0.91 | View Details |
![]() | ![]() | TSM070NB04CR RLG | MOSFET N-CH 40V 15A/75A 8PDFN | 7mOhm @ 15A, 10V | 4V @ 250µA | 40 nC @ 10 V | 7315 - Immediate | $1.09 | View Details |
![]() | ![]() | TSM070NB04LCR RLG | MOSFET N-CH 40V 15A/75A 8PDFN | 7mOhm @ 15A, 10V | 2.5V @ 250µA | 39 nC @ 10 V | 5000 - Immediate | $1.09 | View Details |
![]() | ![]() | TSM033NB04CR RLG | MOSFET N-CH 40V 21A/121A 8PDFN | 3.3mOhm @ 21A, 10V | 4V @ 250µA | 77 nC @ 10 V | 1125 - Immediate | $1.26 | View Details |
![]() | ![]() | TSM025NB04CR RLG | MOSFET N-CH 40V 24A/161A 8PDFN | 2.5mOhm @ 24A, 10V | 4V @ 250µA | 113 nC @ 10 V | 126 - Immediate | $1.81 | View Details |
![]() | ![]() | TSM025NB04LCR RLG | MOSFET N-CH 40V 24A/161A 8PDFN | 2.5mOhm @ 24A, 10V | 2.5V @ 250µA | 112 nC @ 10 V | 262 - Immediate | $1.47 | View Details |
![]() | ![]() | TSM033NB04LCR RLG | MOSFET N-CH 40V 21A/121A 8PDFN | 3.3mOhm @ 21A, 10V | 2.5V @ 250µA | 79 nC @ 10 V | 4354 - Immediate | $1.51 | View Details |
TSMxxxNB0x 60 V N-Channel MOSFETs
Image | Manufacturer Part Number | Description | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TSM280NB06LCR RLG | MOSFET N-CH 60V 7A/28A 8PDFN | 28mOhm @ 7A, 10V | 2.5V @ 250µA | 18 nC @ 10 V | 6729 - Immediate | $0.56 | View Details |
![]() | ![]() | TSM300NB06CR RLG | MOSFET N-CH 60V 6A/27A 8PDFN | 30mOhm @ 6A, 10V | 4.5V @ 250µA | 18 nC @ 10 V | 0 - Immediate | $0.85 | View Details |
![]() | ![]() | TSM220NB06CR RLG | MOSFET N-CH 60V 8A/35A 8PDFN | 22mOhm @ 8A, 10V | 4V @ 250µA | 23 nC @ 10 V | 8426 - Immediate | $0.49 | View Details |
![]() | ![]() | TSM220NB06LCR RLG | MOSFET N-CH 60V 8A/35A 8PDFN | 22mOhm @ 8A, 10V | 2.5V @ 250µA | 23 nC @ 10 V | 2118 - Immediate | $0.91 | View Details |
![]() | ![]() | TSM130NB06CR RLG | MOSFET N-CH 60V 10A/51A 8PDFN | 13mOhm @ 10A, 10V | 4V @ 250µA | 36 nC @ 10 V | 3880 - Immediate | $1.09 | View Details |
![]() | ![]() | TSM130NB06LCR RLG | MOSFET N-CH 60V 10A/51A 8PDFN | 13mOhm @ 10A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | 7275 - Immediate | $1.09 | View Details |
![]() | ![]() | TSM045NB06CR RLG | MOSFET N-CH 60V 16A/104A 8PDFN | 5mOhm @ 16A, 10V | 4V @ 250µA | 104 nC @ 10 V | 4998 - Immediate | $1.81 | View Details |
![]() | ![]() | TSM048NB06LCR RLG | MOSFET N-CH 60V 16A/107A 8PDFN | 4.8mOhm @ 16A, 10V | 2.5V @ 250µA | 105 nC @ 10 V | 4013 - Immediate | $1.81 | View Details |