N-Channel 60 V 10A (Ta), 51A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-PDFN (5.2x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 10A (Ta), 51A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-PDFN (5.2x5.75)
8-PowerLDFN

TSM130NB06LCR RLG

DigiKey Part Number
TSM130NB06LCRRLGTR-ND - Tape & Reel (TR)
TSM130NB06LCRRLGCT-ND - Cut Tape (CT)
TSM130NB06LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM130NB06LCR RLG
Description
MOSFET N-CH 60V 10A/51A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10A (Ta), 51A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-PDFN (5.2x5.75)
Datasheet
 Datasheet
EDA/CAD Models
TSM130NB06LCR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2175 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5.2x5.75)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,275
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.73100£7.31
100£0.48520£48.52
500£0.38000£190.00
1,000£0.34614£346.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.30948£773.70
5,000£0.28682£1,434.10
7,500£0.27528£2,064.60
12,500£0.26232£3,279.00
17,500£0.25465£4,456.38
25,000£0.25157£6,289.25
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200