if (Model.NotificationsEnabled) { }

8-PowerLDFN Single FETs, MOSFETs

Results: 71
Stocking Options
Environmental Options
Media
Exclude
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
7,969
In Stock
1 : £0.58000
Cut Tape (CT)
2,500 : £0.21512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7A (Ta), 28A (Tc)
4.5V, 10V
28mOhm @ 7A, 10V
2.5V @ 250µA
18 nC @ 10 V
±20V
969 pF @ 30 V
-
3.1W (Ta), 56W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
22,000
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.25108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta), 54A (Tc)
10V
11mOhm @ 12A, 10V
4V @ 250µA
23 nC @ 10 V
±20V
1443 pF @ 20 V
-
3.1W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
5,000
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.18938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta), 41A (Tc)
10V
15mOhm @ 10A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
1092 pF @ 20 V
-
3.1W (Ta), 56W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
3,119
In Stock
1 : £0.96000
Cut Tape (CT)
2,500 : £0.25108
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Ta), 35A (Tc)
4.5V, 10V
22mOhm @ 8A, 10V
2.5V @ 250µA
23 nC @ 10 V
±20V
1314 pF @ 30 V
-
3.1W (Ta), 68W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
7,275
In Stock
1 : £1.15000
Cut Tape (CT)
2,500 : £0.26817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10A (Ta), 51A (Tc)
4.5V, 10V
13mOhm @ 10A, 10V
2.5V @ 250µA
37 nC @ 10 V
±20V
2175 pF @ 30 V
-
3.1W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
5,000
In Stock
1 : £1.15000
Cut Tape (CT)
2,500 : £0.26817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 75A (Tc)
4.5V, 10V
7mOhm @ 15A, 10V
2.5V @ 250µA
39 nC @ 10 V
±20V
2151 pF @ 20 V
-
3.1W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5x6)
8-PowerLDFN
4,880
In Stock
1 : £1.15000
Cut Tape (CT)
2,500 : £0.30832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
10A (Ta), 51A (Tc)
10V
13mOhm @ 10A, 10V
4V @ 250µA
36 nC @ 10 V
±20V
2380 pF @ 30 V
-
3.1W (Ta), 83W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
3,625
In Stock
1 : £1.31000
Cut Tape (CT)
2,500 : £0.42324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
21A (Ta), 121A (Tc)
10V
3.3mOhm @ 21A, 10V
4V @ 250µA
77 nC @ 10 V
±20V
5022 pF @ 20 V
-
3.1W (Ta), 107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
4,853
In Stock
1 : £1.41000
Cut Tape (CT)
2,500 : £0.47196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
20A (Tc)
4.5V, 10V
47mOhm @ 10A, 10V
2.5V @ 250µA
51 nC @ 10 V
±20V
2407 pF @ 25 V
-
1W (Ta), 57W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-HSON (5x5.4)
8-PowerLDFN
5,000
In Stock
1 : £1.53000
Cut Tape (CT)
2,500 : £0.52923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
35A (Tc)
10V
6.7mOhm @ 18A, 10V
4V @ 250µA
57 nC @ 10 V
±20V
3360 pF @ 25 V
-
1W (Ta), 97W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-HSON (5x5.4)
8-PowerLDFN
4,894
In Stock
1 : £1.54000
Cut Tape (CT)
2,500 : £0.48718
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
4.8mOhm @ 25A, 10V
4V @ 250µA
57 nC @ 10 V
±20V
3200 pF @ 25 V
-
1W (Ta), 97W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-HSON (5x5.4)
8-PowerLDFN
4,354
In Stock
1 : £1.60000
Cut Tape (CT)
2,500 : £0.45178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
21A (Ta), 121A (Tc)
4.5V, 10V
3.3mOhm @ 21A, 10V
2.5V @ 250µA
79 nC @ 10 V
±20V
4456 pF @ 20 V
-
3.1W (Ta), 107W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
2,929
In Stock
1 : £1.69000
Cut Tape (CT)
2,500 : £0.73385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
75A (Ta)
4.5V, 10V
4.8mOhm @ 38A, 10V
2.5V @ 250µA
116 nC @ 10 V
±20V
6450 pF @ 25 V
-
138W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
8-HSON (5x5.4)
8-PowerLDFN
10,000
In Stock
1 : £1.91000
Cut Tape (CT)
2,500 : £0.56118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16A (Ta), 104A (Tc)
10V
5mOhm @ 16A, 10V
4V @ 250µA
104 nC @ 10 V
±20V
6870 pF @ 30 V
-
3.1W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
7,118
In Stock
1 : £1.91000
Cut Tape (CT)
2,500 : £0.54029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
16A (Ta), 107A (Tc)
4.5V, 10V
4.8mOhm @ 16A, 10V
2.5V @ 250µA
105 nC @ 10 V
±20V
6253 pF @ 30 V
-
3.1W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
5,000
In Stock
1 : £2.00000
Cut Tape (CT)
2,500 : £0.74843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
75A (Tc)
10V
3.3mOhm @ 38A, 10V
4V @ 250µA
87 nC @ 10 V
±20V
5100 pF @ 25 V
-
1W (Ta), 138W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-HSON (5x5.4)
8-PowerLDFN
5,000
In Stock
1 : £2.45000
Cut Tape (CT)
2,500 : £0.75633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
75A (Tc)
10V
4.5mOhm @ 38A, 10V
4V @ 250µA
83 nC @ 10 V
±20V
5300 pF @ 25 V
-
1W (Ta), 138W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
8-HSON (5x5.4)
8-PowerLDFN
XP4438GYT
XP3NA2R4MT
FET N-CH 30V 36.5A 118A PMPAK
YAGEO XSEMI
1,000
In Stock
1 : £0.83000
Cut Tape (CT)
3,000 : £0.23223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
36.5A (Ta), 118A (Tc)
4.5V, 10V
2.4mOhm @ 20A, 10V
3V @ 250µA
65.6 nC @ 4.5 V
±20V
5600 pF @ 15 V
-
5W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
455
In Stock
1 : £0.90000
Cut Tape (CT)
2,500 : £0.23017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
10A (Ta), 41A (Tc)
4.5V, 10V
15mOhm @ 10A, 10V
2.5V @ 250µA
18 nC @ 10 V
±20V
966 pF @ 20 V
-
3.1W (Ta), 56W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-PDFN (5.2x5.75)
8-PowerLDFN
XP4438GYT
XP1504MT
FET N-CH 150V 6.3A 15.8A PMPAK
YAGEO XSEMI
1,000
In Stock
1 : £1.24000
Cut Tape (CT)
3,000 : £0.35904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
6.3A (Ta), 15.8A (Tc)
10V
59mOhm @ 9A, 10V
4V @ 250µA
25.6 nC @ 10 V
±20V
984 pF @ 100 V
-
5W (Ta), 31.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
XP4438GYT
XP4N2R1MT
FET N-CH 40V 37.5A 170A PMPAK
YAGEO XSEMI
995
In Stock
1 : £1.38000
Cut Tape (CT)
3,000 : £0.44356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
37.5A (Ta), 170A (Tc)
10V
2.1mOhm @ 20A, 10V
5V @ 250µA
154 nC @ 10 V
±20V
9056 pF @ 20 V
-
5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
XP4438GYT
XP4N2R5MT
FET N-CH 40V 33.8A 125A PMPAK
YAGEO XSEMI
1,000
In Stock
1 : £1.41000
Cut Tape (CT)
3,000 : £0.45440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
33.8A (Ta), 125A (Tc)
10V
2.55mOhm @ 20A, 10V
4V @ 250µA
112 nC @ 10 V
±20V
6080 pF @ 20 V
-
5W (Ta), 69.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
XP4438GYT
XP3N1R0MT
FET N-CH 30V 54.2A 245A PMPAK
YAGEO XSEMI
998
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.50781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
54.2A (Ta), 245A (Tc)
4.5V, 10V
1.05mOhm @ 20A, 10V
2.2V @ 250µA
120 nC @ 4.5 V
±20V
12320 pF @ 15 V
-
5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
XP4438GYT
XP4NA1R4CMT-A
MOSFET N-CH 45V 49A 223A PMPAK
YAGEO XSEMI
1,000
In Stock
1 : £1.63000
Cut Tape (CT)
3,000 : £0.53982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
45 V
49A (Ta), 223A (Tc)
4.5V, 10V
1.4mOhm @ 20A, 10V
3V @ 250µA
75.2 nC @ 4.5 V
±20V
7200 pF @ 20 V
-
5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
XP4438GYT
XP6NA1R7CMT
FET N-CH 60V 41.6A 190A PMPAK
YAGEO XSEMI
1,000
In Stock
1 : £1.77000
Cut Tape (CT)
3,000 : £0.59838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
41.6A (Ta), 190A (Tc)
10V
1.7mOhm @ 20A, 10V
4V @ 250µA
160 nC @ 10 V
±20V
8800 pF @ 50 V
-
5W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
Showing
of 71

8-PowerLDFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.