


TSM070NB04CR RLG | |
|---|---|
DigiKey Part Number | TSM070NB04CRRLGTR-ND - Tape & Reel (TR) TSM070NB04CRRLGCT-ND - Cut Tape (CT) TSM070NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM070NB04CR RLG |
Description | MOSFET N-CH 40V 15A/75A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 75A (Tc) 3.1W (Ta), 83W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM070NB04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2403 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.73100 | £7.31 |
| 100 | £0.48520 | £48.52 |
| 500 | £0.38000 | £190.00 |
| 1,000 | £0.34614 | £346.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.30993 | £774.82 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

