


TSM025NB04CR RLG | |
|---|---|
DigiKey Part Number | TSM025NB04CRRLGTR-ND - Tape & Reel (TR) TSM025NB04CRRLGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM025NB04CR RLG |
Description | MOSFET N-CH 40V 24A/161A 8PDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 161A (Tc) 3.1W (Ta), 136W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM025NB04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 24A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7150 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.15400 | £11.54 |
| 100 | £0.78810 | £78.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.50684 | £15,205.20 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

