N-Channel 40 V 10A (Ta), 41A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 10A (Ta), 41A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75)
8-PowerLDFN

TSM150NB04CR RLG

DigiKey Part Number
TSM150NB04CRRLGTR-ND - Tape & Reel (TR)
TSM150NB04CRRLGCT-ND - Cut Tape (CT)
TSM150NB04CRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM150NB04CR RLG
Description
MOSFET N-CH 40V 10A/41A 8PDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta), 41A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75)
Datasheet
 Datasheet
EDA/CAD Models
TSM150NB04CR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1092 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 56W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5.2x5.75)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.56500£5.65
100£0.37040£37.04
500£0.28698£143.49
1,000£0.26013£260.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.23104£577.60
5,000£0.21305£1,065.25
7,500£0.20389£1,529.17
12,500£0.19359£2,419.88
17,500£0.18750£3,281.25
25,000£0.18157£4,539.25
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000