TR Series Thick Film Power Resistor

TO-220 and TO-247 style power resistors, from Stackpole, work well with power semiconductors with similar packages

Image of Stackpole Electronics' TR SeriesStackpole Electronics' TR series is a thick film power resistor designed for use with a heat sink. The TO-220 and TO-247 style packages work well with power semiconductors with similar packages and thermal profiles and makes circuit design very straightforward. This style allows for very high power handling in a very small package size. The TR series uses either clip or screw mounting and is extremely robust and stable with respect to electrical and environmental stresses.

Applications for the TR include a wide variety of power supplies, wireless auto update clocks, automated lab equipment, electric tools and machinery, industrial and commercial controls, lighting applications, manufacturing equipment, as well as security systems and controls

Features

  • TCR’s down to 50 ppm
  • Resistance values from 10 Ω to 10 KΩ
  • Power ratings from 30 W up to 100 W at 25°C with heat sink
  • Inherently low inductance
  • Tolerances as low as 0.5%

TR Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
RES 33 OHM 5% 35W TO220TR35JBC33R0RES 33 OHM 5% 35W TO220253 - Immediate$3.25View Details
RES 10 OHM 5% 35W TO220TR35JBD10R0RES 10 OHM 5% 35W TO220279 - Immediate$3.25View Details
RES 62 OHM 5% 35W TO220TR35JBC62R0RES 62 OHM 5% 35W TO220262 - Immediate$3.25View Details
RES 100 OHM 5% 35W TO220TR35JBC100RRES 100 OHM 5% 35W TO220102 - Immediate
900 - Factory Stock
$3.25View Details
RES 2.2 OHM 5% 50W TO220TR50JBL2R20RES 2.2 OHM 5% 50W TO220195 - Immediate$4.14View Details
RES 15 OHM 5% 50W TO220TR50JBC15R0RES 15 OHM 5% 50W TO220100 - Immediate
1000 - Factory Stock
$4.14View Details
RES 15 OHM 5% 35W TO220TR35JBC15R0RES 15 OHM 5% 35W TO22080 - Immediate$3.25View Details
RES 3.3 OHM 5% 35W TO220TR35JBL3R30RES 3.3 OHM 5% 35W TO22075 - Immediate$3.25View Details
RES 4.7 OHM 5% 35W TO220TR35JBL4R70RES 4.7 OHM 5% 35W TO22063 - Immediate
200 - Factory Stock
$3.25View Details
RES 47 OHM 5% 35W TO220TR35JBC47R0RES 47 OHM 5% 35W TO22029 - Immediate
100 - Factory Stock
$3.25View Details
RES 10 OHM 5% 50W TO220TR50JBD10R0RES 10 OHM 5% 50W TO22044 - Immediate$4.14View Details
RES 0.25 OHM 5% 50W TO220TR50JBMR250RES 0.25 OHM 5% 50W TO22090 - Immediate
100 - Factory Stock
$4.55View Details
RES 0.05 OHM 5% 50W TO220TR50JBX50L0RES 0.05 OHM 5% 50W TO220184 - Immediate$5.53View Details
RES 1.5 OHM 5% 35W TO220TR35JBL1R50RES 1.5 OHM 5% 35W TO2208 - Immediate$2.37View Details
RES 7.5 OHM 5% 35W TO220TR35JBD7R50RES 7.5 OHM 5% 35W TO2200 - Immediate$3.25View Details
RES 33 OHM 5% 50W TO220TR50JBC33R0RES 33 OHM 5% 50W TO2200 - Immediate$4.14View Details
RES 51 OHM 5% 35W TO220TR35JBC51R0RES 51 OHM 5% 35W TO22023 - Immediate
450 - Factory Stock
$3.25View Details
RES 75 OHM 5% 35W TO220TR35JBC75R0RES 75 OHM 5% 35W TO2203 - Immediate$3.25View Details
RES 22 OHM 5% 35W TO220TR35JBC22R0RES 22 OHM 5% 35W TO2202 - Immediate
600 - Factory Stock
$3.25View Details
RES 3.3 OHM 5% 50W TO220TR50JBL3R30RES 3.3 OHM 5% 50W TO22023 - Immediate$4.14View Details
Published: 2013-07-05