
TR50JBC15R0 | |
|---|---|
DigiKey Part Number | TR50JBC15R0-ND |
Manufacturer | |
Manufacturer Product Number | TR50JBC15R0 |
Description | RES 15 OHM 5% 50W TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR50JBC15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.14000 | £4.14 |
| 10 | £3.18800 | £31.88 |
| 25 | £2.96880 | £74.22 |
| 50 | £2.84200 | £142.10 |
| 100 | £2.74110 | £274.11 |
| 250 | £2.63844 | £659.61 |
| 500 | £2.57892 | £1,289.46 |
| 1,000 | £2.53153 | £2,531.53 |
| 5,000 | £2.29044 | £11,452.20 |
| Unit Price without VAT: | £4.14000 |
|---|---|
| Unit Price with VAT: | £4.96800 |

