
TR35JBC22R0 | |
|---|---|
DigiKey Part Number | TR35JBC22R0-ND |
Manufacturer | |
Manufacturer Product Number | TR35JBC22R0 |
Description | RES 22 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TR35JBC22R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.43400 | £24.34 |
| 25 | £2.24960 | £56.24 |
| 50 | £2.14240 | £107.12 |
| 100 | £2.05720 | £205.72 |
| 250 | £1.97052 | £492.63 |
| 500 | £1.92028 | £960.14 |
| 1,000 | £1.88025 | £1,880.25 |
| 5,000 | £1.87620 | £9,381.00 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

