250 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR50JBMR250

DigiKey Part Number
738-TR50JBMR250-ND
Manufacturer
Manufacturer Product Number
TR50JBMR250
Description
RES 0.25 OHM 5% 50W TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 mOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TR50JBMR250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
-
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.650" (16.52mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.55000£4.55
10£3.53000£35.30
25£3.29680£82.42
50£3.16180£158.09
100£3.05420£305.42
250£2.94488£736.22
500£2.88144£1,440.72
1,000£2.83092£2,830.92
Manufacturers Standard Package
Unit Price without VAT:£4.55000
Unit Price with VAT:£5.46000