RAA210xxx Simple Digital Power Modules
Renesas’ RAA210xxx series come in HDA packaging technology which allows greater thermal and heat dissipation
Renesas’ RAA210xxx series of fully-encapsulated step-down switching power modules are the first simple digital modules based on the popular fully digital ISL827xM power module series. They have the highest power density advance power solution for ASICs, FPGAs, and DSPs, increasing available board space and reducing the overall bill of material. The proprietary ChargeModeTM control architecture provides fast transient response and achieves best in class conversion efficiencies. The simple digital control technology provides unprecedented ease of design with real-time system monitoring capability and control via industry standard PMBus interface. This series is a significant first for Renesas, as it delivers high power >20 A to 80 A power modules to the broad market to pursue the broader customer base with much less support needed.
- RAA210825/33 package size: 17 mm x 19 mm x 3.6 mm
- RAA210850/70/925 package size: 18 mm x 23 mm x 7.5 mm
- Configuration of modules is supported via pin straps
- Digital programmability supports configuration changes during real-time operation with a subset of PMBus commands (no access to NVM)
- Telecom and datacom applications
- Routers
- Switches
- Optical network transmission
- Base-stations
- Servers (including blade)
- Storage
- Embedded high-performance computing systems
RAA210xxx Simple Digital Power Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RAA2108252GLG#AG0 | DC DC CONVERTER 0.6-5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RAA2108332GLG#AG0 | DC DC CONVERTER 0.6-5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | RAA2108502GLG#AG0 | DC DC CONVERTER 0.6-5V | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | RAA2108702GLG#AG0 | DC DC CONVERTER 0.6-2.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RAA2109252GLG#AG0 | DC DC CONVERTER 0.6-5V 0.6-5V | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTKA2108252H00000BU | EVAL BOARD FOR RAA210825 | 1 - Immediate | $111.73 | View Details |
![]() | ![]() | RTKA2108332H00000BU | EVAL BOARD FOR RAA210833 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RTKA2108502H00000BU | EVAL BOARD FOR RAA210850 | 1 - Immediate | $111.73 | View Details |
![]() | ![]() | RTKA2108702H00000BU | EVAL BOARD FOR RAA210870 | 2 - Immediate | $116.08 | View Details |
![]() | ![]() | RTKA2109252H00000BU | EVAL BOARD FOR RAA210925 | 2 - Immediate | $134.51 | View Details |