
RAA2108252GLG#AG0 | |
|---|---|
DigiKey Part Number | RAA2108252GLG#AG0-ND |
Manufacturer | |
Manufacturer Product Number | RAA2108252GLG#AG0 |
Description | DC DC CONVERTER 0.6-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 25A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerBQFN Module | |
Size / Dimension | 0.75" L x 0.67" W x 0.14" H (19.1mm x 17.0mm x 3.6mm) | |
Supplier Device Package | 41-HDA Module (17x19) | |
Base Product Number |

