RAA210833 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA2108332H00000BU

DigiKey Part Number
RTKA2108332H00000BU-ND
Manufacturer
Manufacturer Product Number
RTKA2108332H00000BU
Description
EVAL BOARD FOR RAA210833
Customer Reference
Detailed Description
RAA210833 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V
Current - Output
33A
Voltage - Input
5V ~ 12V
Regulator Topology
Buck
Frequency - Switching
364kHz
Contents
Board(s), Cable(s)
Utilized IC / Part
RAA210833
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.