
RTKA2109252H00000BU | |
|---|---|
DigiKey Part Number | RTKA2109252H00000BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA2109252H00000BU |
Description | EVAL BOARD FOR RAA210925 |
Customer Reference | |
Detailed Description | RAA210925 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.5V, 1.5V | |
Current - Output | 25A, 25A | |
Voltage - Input | 5V ~ 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 889kHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | RAA210925 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £133.27000 | £133.27 |
| Unit Price without VAT: | £133.27000 |
|---|---|
| Unit Price with VAT: | £159.92400 |

