RCA Series Single/Dual-Band Chip Antennas
Raltron's chip antennas utilize low-temperature co-fired ceramic (LTCC) technology to embed low and high dielectric constants
Raltron's RCA series of chip antennas can operate in the 1.575 GHz band, 2.5 GHz to 3.8 GHz (WiMAX frequencies), and either single or dual bands for 2.400 GHz to 2.485 GHz and/or 4.9 GHz to 5.9 GHz (Bluetooth/Wi-Fi). The small size of these chip antennas from 3.2 mm x 1.6 mm to 10.0 mm x 3.2 mm, along with omnidirectional radiation patterns and peak gain to 4 dBi, offers the best conversions from a cost, size, and performance standpoint. It utilizes low-temperature co-fired ceramic (LTCC) technology to embed low and high dielectric constants inside the antenna.
- Small form-factor ceramic chips
- Available in sizes from 3.2 mm x 1.6 mm to 10.0 mm x 3.2 mm
- Excellent thermal stability
- Bluetooth®
- Wi-Fi
- Zigbee®
- ISM
- WLAN
Product Guide: Passive Components and Antennas for LoRa Applications
RCA Series Single/Dual-Band Chip Antennas
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RCA-W1A9A10-1204-Z-001 | RF ANT 900MHZ CHIP SOLDER SMD | 7973 - Immediate | $1.15 | View Details |
![]() | ![]() | RCA-W2A1-3216-Z-040 | RF ANT 2400MHZ-2500MHZ CHIP SLD | 1471 - Immediate | $0.29 | View Details |
![]() | ![]() | RCA-W1A0-1204-Z-001 | RF ANT 433MHZ CHIP SOLDER SMD | 1681 - Immediate | $2.21 | View Details |
![]() | ![]() | RCA-5220-A0-TR | RF ANT 2.450GHZ CHIP SOLDER SMD | 1391 - Immediate | $0.27 | View Details |