
RCA-5220-A0-TR | |
|---|---|
DigiKey Part Number | 2151-RCA-5220-A0-TR-ND - Tape & Reel (TR) 2151-RCA-5220-A0-TRCT-ND - Cut Tape (CT) 2151-RCA-5220-A0-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-5220-A0-TR |
Description | RF ANT 2.450GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.15960 | £3.99 |
| 100 | £0.13740 | £13.74 |
| 250 | £0.12692 | £31.73 |
| 500 | £0.12060 | £60.30 |
| 1,000 | £0.11541 | £115.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11113 | £222.26 |
| 4,000 | £0.10761 | £430.44 |
| 6,000 | £0.10585 | £635.10 |
| 10,000 | £0.10389 | £1,038.90 |
| 14,000 | £0.10275 | £1,438.50 |
| 20,000 | £0.10165 | £2,033.00 |
| 50,000 | £0.09929 | £4,964.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

