
RCA-W2A1-3216-Z-040 | |
|---|---|
DigiKey Part Number | 2151-RCA-W2A1-3216-Z-040TR-ND - Tape & Reel (TR) 2151-RCA-W2A1-3216-Z-040CT-ND - Cut Tape (CT) 2151-RCA-W2A1-3216-Z-040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA-W2A1-3216-Z-040 |
Description | RF ANT 2400MHZ-2500MHZ CHIP SLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20200 | £2.02 |
| 25 | £0.17920 | £4.48 |
| 100 | £0.15460 | £15.46 |
| 250 | £0.14280 | £35.70 |
| 500 | £0.13568 | £67.84 |
| 1,000 | £0.12984 | £129.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11113 | £222.26 |
| 4,000 | £0.10761 | £430.44 |
| 6,000 | £0.10585 | £635.10 |
| 10,000 | £0.10389 | £1,038.90 |
| 14,000 | £0.10275 | £1,438.50 |
| 20,000 | £0.10165 | £2,033.00 |
| 50,000 | £0.09929 | £4,964.50 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

