RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA-W1A9A10-1204-Z-001

DigiKey Part Number
2151-RCA-W1A9A10-1204-Z-001TR-ND - Tape & Reel (TR)
2151-RCA-W1A9A10-1204-Z-001CT-ND - Cut Tape (CT)
2151-RCA-W1A9A10-1204-Z-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA-W1A9A10-1204-Z-001
Description
RF ANT 900MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raltron Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
900MHz, 1.8GHz
Frequency Range
-
Antenna Type
Chip
Number of Bands
2
VSWR
3
Return Loss
-
Gain
-1.6dBi, 1.08dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,973
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.83900£8.39
25£0.76080£19.02
100£0.67430£67.43
250£0.63312£158.28
500£0.60826£304.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.49526£495.26
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000