FL2 Series Field Stop 2 IGBTs

onsemi's generation of field stop 2, IGBTs offer improvements in both switching and conduction losses for inverter applications

Image of onsemi's FL2 Series Field Stop 2 IGBTsonsemi's Insulated Gate Bipolar Transistor (IGBT) features a robust and cost effective field stop 2 trench construction.  It also provides superior performance in demanding switching applications, offering both low-on-state voltage and minimal switching loss. The IGBT is well-suited for UPS and solar applications.  A soft and fast co-packaged, free-wheeling diode, with a low-forward voltage is incorporated into the device.

Features
  • Most devices are short circuit rated for robust system performance
  • Parts available in 600 V, 650 V, and 1200 V ratings
  • Current ratings from 15 A to 75 A
  • Total gate charge has been reduced from the levels of the field stop 1 devices
  • Positive temperature coefficient for reliable parallel operation

FL2 Series Field Stop 2 IGBTs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IGBT 1200V 50A TO-247-3NGTB25N120IHLWGIGBT 1200V 50A TO-247-30 - Immediate$1.66View Details
IGBT TRENCH FS 1200V 160A TO-247NGTB40N120L3WGIGBT TRENCH FS 1200V 160A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 100A TO-247NGTB50N120FL2WGIGBT TRENCH FS 1200V 100A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 80A TO-247NGTB40N120IHRWGIGBT TRENCH FS 1200V 80A TO-24721 - Immediate$5.06View Details
IGBT TRENCH FS 1200V 40A TO-247NGTB20N120IHRWGIGBT TRENCH FS 1200V 40A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1350V 40A TO-247NGTB20N135IHRWGIGBT TRENCH FS 1350V 40A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 650V 80A TO-247-3NGTB40N65IHL2WGIGBT TRENCH FS 650V 80A TO-247-30 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 100A TO-247NGTB25N120FL3WGIGBT TRENCH FS 1200V 100A TO-2471 - Immediate
254430 - Factory Stock
$5.68View Details
IGBT TRENCH FS 1350V 60A TO-247NGTB30N135IHR1WGIGBT TRENCH FS 1350V 60A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 50A TO-247NGTB25N120FLWGIGBT TRENCH FS 1200V 50A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 160A TO-247NGTB40N120FL3WGIGBT TRENCH FS 1200V 160A TO-2472444 - Immediate$4.97View Details
IGBT TRENCH 1200V 80A TO-247-3NGTB40N120SWGIGBT TRENCH 1200V 80A TO-247-30 - ImmediateSee Page for PricingView Details
IGBT NPT 600V 30A TO-220ABNGTB15N60EGIGBT NPT 600V 30A TO-220AB0 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 80A TO-247NGTB40N120FL2WGIGBT TRENCH FS 1200V 80A TO-24727 - Immediate$5.60View Details
IGBT NPT 600V 30A TO-220ABNGTB15N60S1EGIGBT NPT 600V 30A TO-220AB0 - ImmediateSee Page for PricingView Details
IGBT FIELD STOP 650V 100A TO-247NGTB60N65FL2WGIGBT FIELD STOP 650V 100A TO-2470 - ImmediateSee Page for PricingView Details
IGBT TRENCH FS 1200V 40A TO-247NGTB20N120LWGIGBT TRENCH FS 1200V 40A TO-2470 - ImmediateSee Page for PricingView Details
Published: 2015-03-26