NGTB25N120FLWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: £8.92160
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 66,799
Unit Price: £6.40000
Datasheet

Similar


STMicroelectronics
In Stock: 298
Unit Price: £3.56000
Datasheet

Similar


STMicroelectronics
In Stock: 587
Unit Price: £4.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £3.28000
Datasheet
IGBT Trench Field Stop 1200 V 50 A 192 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB25N120FLWG

DigiKey Part Number
NGTB25N120FLWGOS-ND
Manufacturer
Manufacturer Product Number
NGTB25N120FLWG
Description
IGBT TRENCH FS 1200V 50A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 50 A 192 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
NGTB25N120FLWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 25A
Power - Max
192 W
Switching Energy
1.5mJ (on), 950µJ (off)
Input Type
Standard
Gate Charge
220 nC
Td (on/off) @ 25°C
91ns/228ns
Test Condition
600V, 25A, 10Ohm, 15V
Reverse Recovery Time (trr)
240 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes