
NGTB60N65FL2WG | |
|---|---|
DigiKey Part Number | NGTB60N65FL2WGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB60N65FL2WG |
Description | IGBT FIELD STOP 650V 100A TO-247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 100 A 595 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB60N65FL2WG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 60A | |
Power - Max | 595 W | |
Switching Energy | 1.59mJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 318 nC | |
Td (on/off) @ 25°C | 117ns/265ns | |
Test Condition | 400V, 60A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 96 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |



