Mikromedia Smart Displays
MikroElektronika's mikromedia HMI - OEM smart displays for smart developers and manufacturers
Save time and reduce cost when developing and deploying human-machine interfaces on an industrial scale. MikroElektronika's mikromedia HMI is an OEM smart display solution. A TFT with a capacitive or resistive touchscreen on the front, and a high-performance microcontroller with additional essential circuitry on the back. Perfectly compatible with MikroElektronika's development toolchain, mikromedia HMI is easy to integrate into larger systems, from vending machine screens to vehicle cockpits.
- Sizes: (3.5", 4.3", 5", and 7")
- Resolution from 240 x 320 to 800 x 600
- Brightness: 540
- MCU: FT900Q
- Speed: 100 MHz; 310 DMIPS
- Memory: 256 KB Flash
- Peripherals include: 2x CAN, 2x SPI, 2x I2C, I2S, UART, Ethernet, and camera interface.
- Graphic controller: FT81x
- Touchscreen: resistive, capacitive, or without
- Interface: main connector, camera connector, micro-USB
- Storage: 8 MB Flash and MicroSD card slot
- Audio speaker
- Haptic feedback
- Mounting frame or high quality glass bezel
- Scalable solution for human-machine interfaces
- Industrial machines
- Consumer devices
- Vending machines
- Vehicle dashboards
Mikromedia HMI Smart Displays
| Image | Manufacturer Part Number | Description | Backlight | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2275 | GRAPHIC DISPLAY - - 3.5" | - | 0 - Immediate | $82.70 | View Details |
![]() | ![]() | MIKROE-2277 | GRAPHIC DISPLAY - - 3.5" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2276 | GRAPHIC DISPLAY - - 3.5" | - | 0 - Immediate | $88.03 | View Details |
![]() | ![]() | MIKROE-2278 | GRAPHIC DISPLAY - - 4.3" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2280 | GRAPHIC DISPLAY - - 4.3" | - | 0 - Immediate | $132.49 | View Details |
![]() | ![]() | MIKROE-2279 | GRAPHIC DISPLAY - - 4.3" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2282 | GRAPHIC DISPLAY - - 4.3" | - | 0 - Immediate | $141.38 | View Details |
![]() | ![]() | MIKROE-2283 | GRAPHIC DISPLAY - - 5" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2285 | GRAPHIC DISPLAY - - 5" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2284 | GRAPHIC DISPLAY - - 5" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2286 | GRAPHIC DISPLAY - - 5" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2287 | GRAPHIC DISPLAY - - 5" | - | 0 - Immediate | $176.95 | View Details |
![]() | ![]() | MIKROE-2288 | GRAPHIC DISPLAY - - 7" | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | MIKROE-2290 | GRAPHIC DISPLAY - - 7" | - | 0 - Immediate | $185.84 | View Details |
![]() | ![]() | MIKROE-2289 | GRAPHIC DISPLAY - - 7" | - | 0 - Immediate | $162.00 | View Details |
![]() | ![]() | MIKROE-2291 | GRAPHIC DISPLAY - - 7" | - | 0 - Immediate | $203.63 | View Details |
![]() | ![]() | MIKROE-2292 | GRAPHIC DISPLAY - - 7" | - | 0 - Immediate | $203.63 | View Details |