


MIKROE-2276 | |
|---|---|
DigiKey Part Number | 1471-1592-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2276 |
Description | GRAPHIC DISPLAY - - 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer MikroElektronika | Viewing Area 70.08mm W x 52.56mm H |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Obsolete | Controller Type FT812 |
Touchscreen Resistive |

