Capacitive Graphic LCD Display Module 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module 4.3" (109.22mm) 480 x 272
MIKROE-2282

MIKROE-2282

DigiKey Part Number
1471-1597-ND
Manufacturer
Manufacturer Product Number
MIKROE-2282
Description
GRAPHIC DISPLAY - - 4.3"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
4.3" (109.22mm)
Manufacturer
MikroElektronika
Viewing Area
95.04mm W x 53.86mm H
Packaging
Bulk
Dot Pixels
480 x 272
Part Status
Obsolete
Dot Pitch
0.07mm W x 0.20mm H
Touchscreen
Capacitive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.