Capacitive Graphic LCD Display Module 5" (127.00mm) 800 x 480 (WVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Graphic LCD Display Module 5" (127.00mm) 800 x 480 (WVGA)
MIKROE-2287

MIKROE-2287

DigiKey Part Number
1471-1602-ND
Manufacturer
Manufacturer Product Number
MIKROE-2287
Description
GRAPHIC DISPLAY - - 5"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module 5" (127.00mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
5" (127.00mm)
Manufacturer
MikroElektronika
Viewing Area
118.00mm W x 64.80mm H
Packaging
Bulk
Dot Pixels
800 x 480 (WVGA)
Part Status
Obsolete
Dot Pitch
0.05mm W x 0.14mm H
Touchscreen
Capacitive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.