QGS Pyroelectric Infrared Gas Sensors

KEMET's SMD gas sensors have a long and maintenance-free operational lifetime making them ideal for highly demanding automotive or medical applications

Image of KEMET's QGS Pyroelectric Infrared Gas SensorsKEMET's QGS thin film digital pyroelectric IR sensors for gas detection and concentration measurement combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of target gases. These high-quality sensors in a small SMD package integrate a digital, current mode readout that enables lower IR emitter duty cycles, saving significantly on system-level power consumption, while maintaining high SNR. Industry-standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design and various optical filter options are also available. These sensors can be connected in linear series to allow synchronized sampling across devices. The long and maintenance-free operational lifetime makes them ideal for highly demanding automotive or medical applications.

Field of View

Image of KEMET's QGS Pyroelectric Infrared Gas Sensors Field of View

Features
  • High sensitivity with fast response time
  • High dynamic range
  • Small SMD package
  • I2C communication compatible
  • Digital output
  • Programmable gain and filtering
  • Various optical filter options
  • Integrated configurable amplifier, filter, and ADC
  • Low power consumption
Applications
  • Gas and gas flues
  • HVAC (refrigerant or CO2-driven ventilation system)
  • Industrial process and safety
  • Medical capnography and anesthesia
  • Handheld breath analysis and breath rate measurement
  • Breath actuated dispenser
  • Automotive cabin air quality
  • Exhaust (CO2 content)
  • Home and building technology
  • Environmental monitoring (ambient CO2 level)
  • Pollution air quality in home, office, and car (excessive CO2 level)

QGS Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR NITRIC OXIDE I2C OUTPUTUSEQGSEAN8L180SENSOR NITRIC OXIDE I2C OUTPUT0 - ImmediateSee Page for PricingView Details
SENSOR METHANE I2C OUTPUTUSEQGSEACH4180SENSOR METHANE I2C OUTPUT0 - Immediate$10.55View Details
SENSOR NITRIC OXIDE I2C OUTPUTUSEQGSM1N8L100SENSOR NITRIC OXIDE I2C OUTPUT0 - ImmediateSee Page for PricingView Details
SENSOR NATURAL GAS I2C OUTPUTUSEQGSM1CH4100SENSOR NATURAL GAS I2C OUTPUT0 - Immediate$47.10View Details
SENSOR CARBON DIOXIDE I2C OUTPUTUSEQGSEAC82180SENSOR CARBON DIOXIDE I2C OUTPUT0 - ImmediateSee Page for PricingView Details
SENSOR I2C OUTPUT SMDUSEQGSEH950180SENSOR I2C OUTPUT SMD0 - ImmediateSee Page for PricingView Details
SENSOR CARBON DIOXIDE I2C OUTPUTUSEQGSM1C82100SENSOR CARBON DIOXIDE I2C OUTPUT0 - Immediate$52.34View Details

Module Type

ImageManufacturer Part NumberDescriptionTypeAccuracyOutputAvailable QuantityPriceView Details
SENSOR CARBON DIOXIDE I2C OUTPUTUSEQGSM1C82100SENSOR CARBON DIOXIDE I2C OUTPUTCarbon Dioxide (CO2)-I2C0 - Immediate$52.34View Details
SENSOR NATURAL GAS I2C OUTPUTUSEQGSM1CH4100SENSOR NATURAL GAS I2C OUTPUTNatural Gas (CH4)-I2C0 - Immediate$47.10View Details
SENSOR NITRIC OXIDE I2C OUTPUTUSEQGSM1N8L100SENSOR NITRIC OXIDE I2C OUTPUTNitric Oxide (NO)-I2C0 - ImmediateSee Page for PricingView Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GAS DETECTOR, EVALUATION KIT DIGUSEQGSK3000000GAS DETECTOR, EVALUATION KIT DIG0 - Immediate$587.28View Details

Control Board for Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTROL BRD FOR MODULES MAX 4USEQCSK0000000CONTROL BRD FOR MODULES MAX 40 - Immediate$319.56View Details
Published: 2020-07-24