
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Natural Gas (CH4) | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £47.10000 | £47.10 |
| 10 | £39.66000 | £396.60 |
| 100 | £35.94160 | £3,594.16 |
| Unit Price without VAT: | £47.10000 |
|---|---|
| Unit Price with VAT: | £56.52000 |

