QMS Motion and Gesture Sensors
KEMET’s motion and gesture sensor is power-optimized to enable use in mobile devices and minimize quiescent current drain
KEMET's QMS thin-film digital pyroelectric IR sensors combine high sensitivity with fast response times to ensure rapid and accurate motion detection, as well as a high dynamic range to allow motion detection nearby or over larger distances. The 2x2 pixel version of this device allows users to determine the direction of motion.
These high-quality sensors integrate a digital current-mode readout in a small SMD package. Industry-standard I²C communication enables plug-and-play connectivity to microcontrollers and allows for easy tuning. Programmable gain and filtering offer maximum flexibility in system design, and various low-power modes are also available, including a wake-up by motion feature. These sensors can be connected in linear series to allow synchronized sampling across multiple devices.
- High sensitivity with fast response time
- High dynamic range
- Small SMD package
- I²C communication compatible
- Digital output
- Programmable gain and filtering
- Integrated configurable amplifier, filter, and ADC
- Low power consumption
Applications
- Smart home: security, lighting control, crime control, energy management, and protection of the elderly
- Smart building: security, lighting control, crime control, access control, energy management, and traffic analysis
- Consumer: home appliances, TVs, tablets, e-readers, wireless audio, thermostats, and lighting controls
- Industrial: machine HMIs, door openers, soap dispensers, and blinds
QMS Motion and Gesture Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USEQMSK1220900 | EVAL KIT SENSOR USEQMSEA220980 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSKL011600 | EVAL KIT SENSOR USEQMSEA011680 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSKL221600 | EVAL KIT SENSOR USEQMSEA221680 | 0 - Immediate | $361.24 | View Details |
![]() | ![]() | USEQMSKS221600 | EVAL KIT SENSOR USEQMSEA221680 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSM1011600 | MODULE W/ 1.65MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSM1220900 | MODULE W/ 0.90MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSM1221600 | MODULE W/ 1.65MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSEA011680 | SENSOR PIR 1.65MM FILTER SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSEA220980 | SENSOR PIR 1.65MM FILTER SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSEA221680 | SENSOR W/ 1.65MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Note | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | USEQCSK0000000 | CONTROL BRD FOR MODULES MAX 4 | - | 0 - Immediate | $319.56 | View Details |