Motion Sensors | Datasheet Preview
Offered in a small SMD package, these high-quality thin-film digital pyroelectric IR sensors can detect motion both nearby and over larger distances thanks to their high dynamic range. The built-in industry-standard I2C communication allows for plug-and-play connectivity to microcontrollers. These motion sensors can be connected together in a linear series allowing for synchronized sampling across multiple devices. Other features include programmable gain and filtering—which enables maximum flexibility in system design, and a range of low-power modes including a wake-up by motion feature. Ideal applications include contactless switching, office automation equipment, home appliances, display products, lighting, smart toilets, and more.
Part List
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | USEQMSK1220900 | EVAL KIT SENSOR USEQMSEA220980 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSKL011600 | EVAL KIT SENSOR USEQMSEA011680 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSKL221600 | EVAL KIT SENSOR USEQMSEA221680 | 0 - Immediate | $361.24 | View Details |
![]() | ![]() | USEQMSKS221600 | EVAL KIT SENSOR USEQMSEA221680 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSM1011600 | MODULE W/ 1.65MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSM1220900 | MODULE W/ 0.90MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSM1221600 | MODULE W/ 1.65MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSEA011680 | SENSOR PIR 1.65MM FILTER SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSEA220980 | SENSOR PIR 1.65MM FILTER SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQMSEA221680 | SENSOR W/ 1.65MM FILTER APERTURE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | USEQCSK0000000 | CONTROL BRD FOR MODULES MAX 4 | 0 - Immediate | $319.56 | View Details |