CP Series Coaxial Lightning Arresters

Hirose’s CP series coaxial lightning arresters provide lightning protection

Image of Hirose's CP Series Coaxial Lighting ArrestersThe CP series coaxial lightning arresters by Hirose prevents dielectric lightning damage to coaxial antenna power lines. There are variations available: quarter wave short-circuit stub, coil, gas discharge tube (GDT), and semiconductor. Multiple interface types include N, SMA, TNC, BNC, U.FL, etc. The wide operating temperature and frequency range make the CP series ideal for lightning protection applications.

Features Applications
  • DC to 12.5 GHz (with GDT type) frequency range
  • Gold contact plating
  • -40°C to +85°C, +70°C operating temperature
  • 50 Ω impedance
  • RoHS compliant
  • Lightning protection

CP Series Coaxial Lightning Arresters

ImageManufacturer Part NumberDescriptionAdapter SeriesCenter GenderConvert From (Adapter End)Available QuantityPriceView Details
COAX ADAPT N TO NCP-N-JJS-1COAX ADAPT N TO NN to NFemale to FemaleN Jack, Female Socket1 - Immediate$281.30View Details
COAX ADAPT BNC TO BNCCP-BNC75-PJG-3COAX ADAPT BNC TO BNCBNC to BNCFemale to MaleBNC Jack, Female Socket0 - ImmediateSee Page for PricingView Details
COAX ADAPT BNC TO BNCCP-BNC75-JJG-3COAX ADAPT BNC TO BNCBNC to BNCFemale to FemaleBNC Jack, Female Socket0 - ImmediateSee Page for PricingView Details
COAX ADAPT N TO NCP-N-PJG-3COAX ADAPT N TO NN to NFemale to MaleN Plug, Male Pin0 - ImmediateSee Page for PricingView Details
COAX ADAPT SMA TO U.FLCP-HRMJU.FLJC-1ACOAX ADAPT SMA TO U.FLSMA to U.FL (UMCC)Female to MaleSMA Jack, Female Socket0 - ImmediateSee Page for PricingView Details
COAX ADAPT N TO NCP-N-PJG-3(01)COAX ADAPT N TO NN to NFemale to MaleN Plug, Male Pin0 - ImmediateSee Page for PricingView Details
Published: 2017-09-15