GBP | USD

RF Connectors & Components

  Industrial Standard Hirose Original  

Hirose is a leading supplier of RF coaxial connectors and cable assemblies offering a wide variety of standard and unique solutions. With mated height options down to 0.94 mm and performance ranging from DC to 65 GHz, Hirose has products to satisfy many technology applications.

Markets supported include:

  • Automotive
  • Medical
  • Instrumentation
 
  • IoT
  • Telecom
  • Wireless

Stable quality & excellent performance compared to industry-standard spec.

Jump to Coaxial Connectors:
SMA | BNC | N | SMPM | 1.85 | H2.4 | 2.92 | U.FL | Adapters

SMA Coaxial ConnectorsSMA Coaxial Connectors Product Page

SMA Coaxial Connectors
  • High frequency up to 28 GHz
  • Available in; End launch type: HRM(G)-300-467B-1 Vertical type: HRM(G)-300-468B-1
  • Screw mounting provides excellent high frequency performance and consistent assembly quality to PCB unlike manual soldering
  • Accepts flexible PCB thickness
  • RoHS compliant

Connector Type: Receptacle

 
back to top

BNC Coaxial ConnectorsBNC Coaxial Connectors Product Page

BNC Coaxial Connectors

The BNC series are most widely used as 50 ohm coaxial connectors, and feature compact size, lightweight and quick mounting and dismounting (bayonet lock coupling). They are suitable for coaxial cables (RG-55.58/U) with a finished outside diameter of 3 dia. to 8 dia.

Connector Type: Plug, Jack

 
back to top

N Coaxial ConnectorsN Coaxial Connectors Product Page

N Coaxial Connectors
  • 50 ohms, wide varieties, standard connectors
  • Screw-on locking
  • Applicable cable: RG cable, JIS cable
  • Applicable standard: MIL-C-39012/MIL STD 348-304

Connector Type: Plug, Jack, Adapter

 
back to top

SMPM Coaxial ConnectorsSMPM Coaxial Connectors Product Page

SMPM Coaxial Connectors
  • 65 GHz, push-on lock coaxial connectors
  • Conforms to MIL Standard (MIL-STD-348A Notice 5)
  • High frequency capability: DC to 65 GHz
  • Push-on lock
  • RoHS compliant
 
back to top

1.85 Coaxial Connectors1.85 Coaxial Connectors Product Page

1.85 Coaxial Connectors
  • Conforms to MIL Standard (MIL-STD-348A Notice 5)
  • High frequency capability: DC to 65GHz
  • Push-on lock
  • RoHS compliant

Connector Type: Jack, Adapter

 
back to top

H2.4 Coaxial ConnectorsH2.4 Coaxial Connectors Product Page

H2.4 Coaxial Connectors
  • 2.4 mm coaxial connectors for frequency test measurements
  • 2.4 mm coaxial connector conforming to MIL-STD-348B Standard
  • Supports up to 50 GHz frequency
  • Screw mounting provides excellent high frequency performance and consistent assembly quality
  • Accepts flexible PCB thickness
  • Stable grounding with gold plated ground surface

Connector Type: Plug, Receptacle

 
back to top

2.92 mm Coaxial Connectors2.92 mm Coaxial Connectors Product Page

2.92 mm Coaxial Connectors
  • 2.92 mm coaxial connector conforming to MIL-STD-348B Standard
  • Supports up to 40 GHz frequency
  • Screw mounting provides excellent high frequency performance and consistent assembly quality
  • Accepts flexible PCB thickness
  • Stable grounding with gold plated ground surface
  • RoHS compliant

Connector Type: Receptacle

 
back to top

U.FL Coaxial ConnectorsU.FL Coaxial Connectors Product Page

U.FL Coaxial Connectors
  • Ultra-Small Surface Mount Coaxial Connectors - 1.9 mm or 2.3 mm, 2.4 mm Mated Height
  • Nominal mated height of 1.9 or 2.3 mm, 2.4 mm (Max. 2.0 or 2.4 mm, 2.5 mm)
  • Small mounting area
  • Lightweight
  • Supports high frequency up to 6 GHz
  • Automatic board placement

Connector Type: Plug, Receptacle, Adapter

 
back to top

Coaxial, RF AdaptersAdapters Coaxial Connectors Product Page

Adapters Coaxial Connectors

Hirose offers a variety of same series and between series coaxial adapters.

 
back to top

Hirose Electric Co., Ltd. Part Search

Filter Results By:  

Application Solutions