Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP-N-PJG-3

DigiKey Part Number
H125310-ND
Manufacturer
Manufacturer Product Number
CP-N-PJG-3
Description
COAX ADAPT N TO N
Customer Reference
Detailed Description
Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
CP-N-PJG-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
N Plug, Male Pin
Convert To (Adapter End)
N Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
12.5 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Phosphor Bronze
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
100
Insertion Loss
0.50dB
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.