Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP-HRMJU.FLJC-1A | |
|---|---|
DigiKey Part Number | H125311-ND |
Manufacturer | |
Manufacturer Product Number | CP-HRMJU.FLJC-1A |
Description | COAX ADAPT SMA TO U.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP-HRMJU.FLJC-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | U.FL (UMCC) Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 2.17 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Phosphor Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 30 | |
Insertion Loss | 0.50dB | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


