B32377/B32378 Series of EPCOS MKD 3-Phase Capacitors
TDK Corporation's B32377/B32378 series of capacitors have a long life expectancy of 100,000 hours
TDK Corporation's B32377 and B32378 series are EPCOS MKD 3-phase capacitors for filter applications. The capacitors have a voltage range from 250 VRMS to 1000 VRMS in ten stages and capacitance between 3x10 µF and 3x400 µF.
The B32377 and B32378 capacitors are designed for currents of up to 72 A, depending on the type. Internally, the capacitors are connected in three phases. The life expectancy is about 100,000 hours at the rated voltage, in accordance with IEC 61071, with a maximum drop in capacitance of 3 percent from the initial value.
The capacitors are enclosed in robust aluminum cans with M12 mounting bolts on the bottom. They have a diameter of between 75 mm and 136 mm, and a height of between 163 mm and 350 mm, depending on the capacitance. The operating temperature is -40°C and +70°C.
UL-listed with an internal overpressure disconnect that isolates all three internal capacitors from the feed lines makes these capacitors well-suited for output filters in power electronic devices such as converters and inverters for industrial and energy applications.
- Wide range of rated voltages from 250 VRMS to 1000 VRMS
- Capacitance values from 3x10 µF to 3x400 µF
- Current capability of up to 72 A
- Long life expectancy of 100,000 hours according to IEC 61071
- B32377 has a Delta connection Type-C
- B32378 has a Star connection with neutral Type-D
Applications
- Output filters in power electronic devices such as converters and inverters for industrial and energy applications
B32377/B32378 Series of EPCOS MKD 3-Phase Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32377A6406J060 | CAP FILM 3X40UF 5% 1.65KVDC RAD | 13 - Immediate | $89.02 | View Details |
![]() | ![]() | B32375A3206J030 | CAP FILM 20UF 5% 460V RADIAL | 99 - Immediate | $26.96 | View Details |
![]() | ![]() | B32375A5106J030 | CAP FILM 10UF 5% 750V RADIAL | 67 - Immediate | $27.36 | View Details |
![]() | ![]() | B32377A6306J000 | CAP FILM 3X30UF 5% 1.5KVDC RAD | 0 - Immediate | $46.69 | View Details |
![]() | ![]() | B32376A5107J030 | CAP FILM 100UF 5% 750V RADIAL | 2 - Immediate | $82.57 | View Details |
![]() | ![]() | B32377A8256J050 | CAP FILM 3X25UF 5% 2.1KVDC RAD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B32377A7107J020 | CAP FILM 100UF 5% 1.8KVDC RADIAL | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | B32375A4106J080 | CAP FILM 10UF 5% 680V RADIAL | 8 - Immediate | $28.44 | View Details |
![]() | ![]() | B32377A4506J080 | CAP FILM 3X50UF 5% 1.2KVDC RAD | 30 - Immediate | $55.44 | View Details |