Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 720V | |
Voltage Rating - DC | 1800V (1.8kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 5.354" Dia (136.00mm) | |
Height - Seated (Max) | 10.925" (277.50mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | 3 Phase | |
Ratings | - | |
Features | - |


