40 µF Film Capacitor 660V 1650V (1.65kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32377A6406J060

DigiKey Part Number
495-77670-ND
Manufacturer
Manufacturer Product Number
B32377A6406J060
Description
CAP FILM 3X40UF 5% 1.65KVDC RAD
Customer Reference
Detailed Description
40 µF Film Capacitor 660V 1650V (1.65kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
660V
Voltage Rating - DC
1650V (1.65kV)
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
7.972" (202.50mm)
Termination
Terminal Block
Lead Spacing
0.591" (15.00mm)
Applications
3 Phase
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£89.02000£89.02
12£77.18500£926.22
Unit Price without VAT:£89.02000
Unit Price with VAT:£106.82400