30 µF Film Capacitor 600V 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32377A6306J000

DigiKey Part Number
495-77669-ND
Manufacturer
Manufacturer Product Number
B32377A6306J000
Description
CAP FILM 3X30UF 5% 1.5KVDC RAD
Customer Reference
Detailed Description
30 µF Film Capacitor 600V 1500V (1.5kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 70°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.780" Dia (96.00mm)
Height - Seated (Max)
6.516" (165.50mm)
Termination
Terminal Block
Lead Spacing
0.591" (15.00mm)
Applications
3 Phase
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£46.69100£933.82
Unit Price without VAT:£46.69100
Unit Price with VAT:£56.02920