FLAT-PAC Power Inductors Over 10 mm - FP Series

Eaton’s power inductors are available with higher current carrying capability to suit specific requirements

Image of Eaton Electronics FP Series FLAT-PAC Power InductorsEaton’s FLAT-PAC (FP) family of power inductors are available in a wide array of footprints and profiles to suit specific requirements. These inductors have higher current carrying capability and performance in sizes that range from 10.2 mm to 13.7 mm for use when board real estate is not a concern. The ultra-low DCR and compact design are ideal for voltage regulators and they can be used for filtering and energy storage applications.

For applications where board real estate is a constraint, FP family power inductors less than 10 mm in overall size with single and dual winding options can be found at FLAT-PAC Power Inductors Under 10 mm Size - FP Series

Features
  • High current carrying capacity
  • Low core loss
  • Ferrite core material
Applications
  • Voltage regulator modules (VRMs)
  • Data networking and storage systems
  • Portable electronics
  • Point-of-load (POL) modules
  • DCR current sensing

FP4 Series - 0.402" L x 0.268" W (10.20 mm x 6.80 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 150NH 40A 0.65 MOHMFP4-150-RFIXED IND 150NH 40A 0.65 MOHM40 AUnshielded26 - Immediate$1.71View Details
FIXED IND 200NH 40A 0.65 MOHMFP4-200-RFIXED IND 200NH 40A 0.65 MOHM40 AUnshielded1837 - Immediate$1.68View Details

FP1005 Series - 0.402" L x 0.276" W (10.20 mm x 7.00 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 100NH 53A 0.39 MOHMFP1005R1-R10-RFIXED IND 100NH 53A 0.39 MOHM53 AUnshielded0 - Immediate$1.62View Details
FIXED IND 120NH 53A 0.39 MOHMFP1005R1-R12-RFIXED IND 120NH 53A 0.39 MOHM53 AUnshielded6321 - Immediate$1.45View Details
FIXED IND 150NH 53A 0.39 MOHMFP1005R1-R15-RFIXED IND 150NH 53A 0.39 MOHM53 AUnshielded442 - Immediate$1.51View Details

FP1006 Series - 0.402" L x 0.315" W (10.20 mm x 8.00 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 100NH 53A 0.27 MOHMFP1006R1-R10-RFIXED IND 100NH 53A 0.27 MOHM53 AUnshielded701 - Immediate$1.45View Details

FP1007 Series - 0.402" L x 0.307" W (10.20 mm x 7.80 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 230NH 61A 0.29 MOHMFP1007R3-R23-RFIXED IND 230NH 61A 0.29 MOHM61 AUnshielded650 - Immediate$1.53View Details
FIXED IND 120NH 60A 0.29 MOHMFP1007R1-R12-RFIXED IND 120NH 60A 0.29 MOHM60 AUnshielded261 - Immediate$1.14View Details

FP10067R6 Series - 0.413" L x 0.315" W (10.50 mm x 8.00 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 470NH 61A 0.29 MOHMFP1007R6-R47-RFIXED IND 470NH 61A 0.29 MOHM61 AUnshielded40295 - Immediate$1.04View Details
FIXED IND 390NH 61A 0.29 MOHMFP1007R6-R39-RFIXED IND 390NH 61A 0.29 MOHM61 AUnshielded870 - Immediate$1.50View Details

FP1105 Series - 0.433" L x 0.315" W (11.00 mm x 8.00 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 100NH 46A 0.35 MOHMFP1105R1-R10-RFIXED IND 100NH 46A 0.35 MOHM46 AUnshielded4752 - Immediate$0.95View Details

FP1107 Series - 0.433" L x 0.315" W (11.00 mm x 8.00 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 400NH 55A 0.29 MOHMFP1107R1-R40-RFIXED IND 400NH 55A 0.29 MOHM55 AUnshielded799 - Immediate$1.41View Details
FIXED IND 150NH 55A 0.29 MOHMFP1107R1-R15-RFIXED IND 150NH 55A 0.29 MOHM55 AUnshielded5 - Immediate$1.51View Details

FP1208 Series - 0.476" L x 0.315" W (12.10 mm x 8.00 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 150NH 50A 0.29 MOHMFP1208R1-R15-RFIXED IND 150NH 50A 0.29 MOHM50 AUnshielded0 - Immediate$1.73View Details
FIXED IND 210NH 50A 0.29 MOHMFP1208R1-R21-RFIXED IND 210NH 50A 0.29 MOHM50 AUnshielded53 - Immediate$1.27View Details

FP1308 Series - 0.539" L x 0.510" W (13.70 mm x 12.95 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 210NH 68A 0.24 MOHMFP1308-R21-RFIXED IND 210NH 68A 0.24 MOHM68 AUnshielded0 - Immediate$1.70View Details
FIXED IND 320NH 68A 0.24 MOHMFP1308-R32-RFIXED IND 320NH 68A 0.24 MOHM68 AUnshielded400 - Immediate$1.60View Details
FIXED IND 440NH 68A 0.24 MOHMFP1308-R44-RFIXED IND 440NH 68A 0.24 MOHM68 AUnshielded386 - Immediate$1.40View Details

FP1308R Series - 0.528" L x 0.500" W (13.40 mm x 12.70 mm)

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)ShieldingAvailable QuantityPriceView Details
FIXED IND 440NH 57A 0.32 MOHMFP1308R1-R44-RFIXED IND 440NH 57A 0.32 MOHM57 AUnshielded450 - Immediate$1.17View Details
FIXED IND 320NH 68A 0.18 MOHMFP1308R3-R32-RFIXED IND 320NH 68A 0.18 MOHM68 AUnshielded3828 - Immediate$1.45View Details
FIXED IND 440NH 68A 0.18 MOHMFP1308R3-R44-RFIXED IND 440NH 68A 0.18 MOHM68 AUnshielded3854 - Immediate$1.58View Details
Published: 2020-01-21