FLAT-PAC Power Inductors Under 10 mm - FP Series
Eaton’s power inductors are available in very small sizes to suit specific requirements
Eaton’s FLAT-PAC (FP) family of power inductors are available in a wide array of footprints and profiles to suit specific requirements. These inductors are less than 10 mm in overall size and are offered in single and dual winding options. The ultra-low DCR and compact design are ideal for voltage regulators and they can be used for filtering and energy storage applications.
FLAT-PAC (FP) family power inductors are also available in higher current carrying capability and performance in size ranges from 10.2 mm x 6.8 mm to 13.7 mm x 12.9 mm can be found at FLAT-PAC Power Inductors Over 10 mm Size - FP Series
- High current carrying capacity
- Low core loss
- Ferrite core material
- Voltage regulator modules (VRMs)
- Data networking and storage systems
- Portable electronics
- Point-of-load (POL) modules
- DCR current sensing
FP2 Series - 0.283" L x 0.264" W (7.20 mm x 6.70 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP2-V100-R | FIXED IND 100NH 37A 0.28 MOHM | 37 A | Unshielded | 962 - Immediate | $1.88 | View Details | |
![]() | ![]() | FP2-S100-R | FIXED IND 100NH 39A 0.24 MOHM | 39 A | Unshielded | 590 - Immediate | $1.51 | View Details | |
![]() | ![]() | FP2-S047-R | FIXED IND 47NH 39A 0.24 MOHM SMD | 39 A | Unshielded | 2874 - Immediate | $1.59 | View Details | |
![]() | ![]() | FP2-S200-R | FIXED IND 200NH 37A 0.28 MOHM | 37 A | Unshielded | 778 - Immediate | $1.46 | View Details |
FP3 Series - 0.285" L x 0.264" W (7.25 mm x 6.70 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP3-R20-R | FIXED IND 220NH 15.3A 1.88 MOHM | 15.3 A | Shielded | 1540 - Immediate | $3.30 | View Details | |
![]() | ![]() | FP3-R10-R | FIXED IND 100NH 19A 1.21 MOHM | 19 A | Shielded | 0 - Immediate | $3.17 | View Details | |
![]() | ![]() | FP3-1R0-R | FIXED IND 1UH 6.26A 11.2 MOHM | 6.26 A | Shielded | 1049 - Immediate | $2.08 | View Details |
FP0404 Series - 0.157" L x 0.157" W (4.00 mm x 4.00 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP0404R1-R022-R | FIXED IND 22NH 40A 0.32 MOHM SMD | 40 A | Unshielded | 5620 - Immediate | $1.37 | View Details |
FP0705 Series - 0.276" L x 0.276" W (7.00 mm x 7.00 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP0705R1-R10-R | FIXED IND 105NH 43A 0.25 MOHM | 43 A | Unshielded | 7578 - Immediate | $1.30 | View Details | |
![]() | ![]() | FP0705R1-R22-R | FIXED IND 220NH 43A 0.25 MOHM | 43 A | Unshielded | 1680 - Immediate | $1.30 | View Details | |
![]() | ![]() | FP0705R2-R07-R | FIXED IND 72NH 38A 0.32 MOHM SMD | 38 A | Unshielded | 0 - Immediate | $1.46 | View Details | |
![]() | ![]() | FP0705R2-R10-R | FIXED IND 105NH 38A 0.32 MOHM | 38 A | Unshielded | 15 - Immediate | $1.12 | View Details |
FP0805 Series - 0.300" L x 0.295" W (7.62 mm x 7.49 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP0805R1-R06-R | FIXED IND 58NH 65A 0.17 MOHM SMD | 65 A | Unshielded | 1 - Immediate | $1.17 | View Details | |
![]() | ![]() | FP0805R1-R10-R | FIXED IND 100NH 65A 0.17 MOHM | 65 A | Unshielded | 2873 - Immediate | $1.00 | View Details | |
![]() | ![]() | FP0805R1-R20-R | FIXED IND 200NH 65A 0.17 MOHM | 65 A | Unshielded | 1593 - Immediate | $1.17 | View Details |
FP0807 Series - 0.299" L x 0.291" W (7.60 mm x 7.40 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP0807R1-R22-R | FIXED IND 220NH 49A 0.5 MOHM SMD | 49 A | Unshielded | 170 - Immediate | $1.33 | View Details |
FP0906 Series - 0.370" L x 0.244" W (9.40 mm x 6.20 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FP0906R1-R15-R | FIXED IND 150NH 51A 0.29 MOHM | 51 A | Unshielded | 996 - Immediate | $1.12 | View Details |
FPT705 Series Dual Winding - 0.295" L x 0.268" W (7.50 mm x 6.80 mm)
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FPT705-170-R | FIXED IND 170NH 13A 0.65 MOHM | 13 A | Unshielded | 0 - Immediate | $1.73 | View Details | |
![]() | ![]() | FPT705-190-R | FIXED IND 190NH 13A 0.65 MOHM | 13 A | Unshielded | 249 - Immediate | $1.32 | View Details | |
![]() | ![]() | FPT705-200-R | FIXED IND 200NH 13A 0.65 MOHM | 13 A | Shielded | 0 - Immediate | $1.76 | View Details |