Flat-Pac FPT705 Series
Eaton's FPT705 series features dual conductor, two turn, magnetic-shielded construction in a compact package
Eaton introduces the FPT (Flat-Pac dual conductor) series of high-current inductors. This series is specifically designed for use with Picor Cool-Power ZVS-Buck regulator family (Picor part numbers series PI33xx and PI34xx), a high-efficiency point-of-load (POL) DC-DC regulator from Vicor Corporation. They have chosen the FPT series inductors because they have been optimized for maximum efficiency performance. Their high saturation, low loss and wide temperature range core material make them ideally suited for the demands of core power purposes such as a high-efficiency DC-DC regulator requires.
- Halogen-free, lead-free, and RoHS-compliant
- 125°C maximum total operating temperature
- 8.0 x 7.1 x 5.35 mm maximum surface mount package
- Ferrite core material
- Dual conductor, two-turn construction
- Inductance range from 150 nH to 300 nH
Flat-Pac FPT705
| Image | Manufacturer Part Number | Description | Inductance | Tolerance | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FPT705-230-R | FIXED IND 230NH 13A 0.65 MOHM | 230 nH | ±10% | 176 - Immediate | $1.53 | View Details |
![]() | ![]() | FPT705-200-R | FIXED IND 200NH 13A 0.65 MOHM | 200 nH | ±10% | 0 - Immediate | $1.69 | View Details |
![]() | ![]() | FPT705-270-R | FIXED IND 270NH 13A 0.65 MOHM | 270 nH | ±12% | 388 - Immediate | $1.00 | View Details |
![]() | ![]() | FPT705-190-R | FIXED IND 190NH 13A 0.65 MOHM | 190 nH | ±12% | 249 - Immediate | $1.26 | View Details |
![]() | ![]() | FPT705-300-R | FIXED IND 300NH 13A 0.65 MOHM | 300 nH | ±12% | 1290 - Immediate | $1.00 | View Details |
![]() | ![]() | FPT705-170-R | FIXED IND 170NH 13A 0.65 MOHM | 170 nH | ±12% | 0 - Immediate | $1.73 | View Details |
![]() | ![]() | FPT705-150-R | FIXED IND 150NH 13A 0.65 MOHM | 150 nH | ±12% | 0 - Immediate | $1.07 | View Details |